Part Details for S560-6600-DB by Bel Fuse
Overview of S560-6600-DB by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for S560-6600-DB
S560-6600-DB CAD Models
S560-6600-DB Part Data Attributes
|
S560-6600-DB
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-DB
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; SOURCE SIDE DCR 3.4 OHM; LOAD SIDE DCR 3.8 OHM; LOAD SIDE L 2 MILLI HENRY | |
DC Resistance-Max | 3.8 Ω | |
Filter Type | TELECOM FILTER | |
Height | 11.43 mm | |
Inductance | 2000 µH | |
Length | 9.78 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Frequency | 0.1-1.1 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 8.61 mm |