Part Details for S560-6600-DP by Bel Fuse
Overview of S560-6600-DP by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for S560-6600-DP
S560-6600-DP CAD Models
S560-6600-DP Part Data Attributes:
|
S560-6600-DP
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-DP
Bel Fuse
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE; SOURCE SIDE DCR 3.64 OHM; LOAD SIDE DCR 3.3 OHM; LOAD SIDE L 850 MICRO HENRY | |
DC Resistance-Max | 3.64 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Inductance | 850 µH | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Frequency | 0.02-1.1 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 250 V | |
Width | 9.91 mm |