Part Details for S560-6600-HB by Bel Fuse
Overview of S560-6600-HB by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S560-6600-HB
S560-6600-HB CAD Models
S560-6600-HB Part Data Attributes
|
S560-6600-HB
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-HB
Bel Fuse
Telecom Filter, 4 Function(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON MODE CHOKE; SOURCE SIDE DCR 1.4 OHM; LOAD SIDE DCR 1.6 OHM; LOAD SIDE L 750 MICRO HENRY | |
DC Resistance-Max | 1.6 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Inductance | 750 µH | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 150 V | |
Width | 9.91 mm |