Part Details for S5B-XH-A-1(LF)(SN) by JST Manufacturing
Overview of S5B-XH-A-1(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for S5B-XH-A-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S5BXHA1LFSN
|
Mouser Electronics | Headers & Wire Housings XH HEADER (SIDE) RoHS: Compliant | 0 |
|
$0.1210 / $0.3300 | Order Now |
|
Future Electronics | XH Series 5 Position 2.5 mm Top Entry Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 879Box |
|
$0.1230 / $0.1440 | Buy Now |
|
LCSC | 1x5P 5P XH Tin 5 -25+85 3A 1 2.5mm Brass Bend insert Push-PullP2.5mm Wire To Board Connector ROHS | 14 |
|
$0.0523 / $0.0969 | Buy Now |
|
Win Source Electronics | 6005 |
|
$0.0760 / $0.1140 | Buy Now |
Part Details for S5B-XH-A-1(LF)(SN)
S5B-XH-A-1(LF)(SN) CAD Models
S5B-XH-A-1(LF)(SN) Part Data Attributes
|
S5B-XH-A-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S5B-XH-A-1(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S5B-XH-A-1(LF)(SN)
This table gives cross-reference parts and alternative options found for S5B-XH-A-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5B-XH-A-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5B-XH-A-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S5B-XH-A-1(LF)(SN) vs S5B-XH-A-1 |