Part Details for S5LS20206ASZWTQQ1 by Texas Instruments
Overview of S5LS20206ASZWTQQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for S5LS20206ASZWTQQ1
S5LS20206ASZWTQQ1 CAD Models
S5LS20206ASZWTQQ1 Part Data Attributes
|
S5LS20206ASZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
S5LS20206ASZWTQQ1
Texas Instruments
ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 115 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 337 | |
Number of Timers | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 160 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 160 MHz | |
Supply Current-Max | 580 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for S5LS20206ASZWTQQ1
This table gives cross-reference parts and alternative options found for S5LS20206ASZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5LS20206ASZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5LS20216ASZWTQQ1 | ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | S5LS20206ASZWTQQ1 vs S5LS20216ASZWTQQ1 |