Part Details for S5W by Luguang Electronic Technology Co Ltd
Overview of S5W by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5W-LGE
|
TME | Diode: rectifying, SMD, 1.6kV, 5A, SMC, Ufmax: 1.15V, Ifsm: 150A Min Qty: 5 | 0 |
|
$0.0840 / $0.1810 | RFQ |
Part Details for S5W
S5W CAD Models
S5W Part Data Attributes
|
S5W
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S5W
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : SMC; IF (A) : 5.0; VRRM (V) : 1600; IFSM (A) : 100; VF (V) : 1.2; @IF (A): 5.0; IR (µA) TA=25ºC: 10.0
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |