Part Details for S6012RTP by Littelfuse Inc
Overview of S6012RTP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6012RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6460
|
Newark | Scr 600V 12A To220/ Tube Rohs Compliant: Yes |Littelfuse S6012RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 / $1.1200 | Buy Now |
DISTI #
F9726-ND
|
DigiKey | SCR 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
37 In Stock |
|
$0.9078 / $1.5200 | Buy Now |
DISTI #
S6012RTP
|
TTI | SCRs 600V 12A Sensing RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 600V TO220AB THT | 0 |
|
$1.9904 / $2.1894 | RFQ |
Part Details for S6012RTP
S6012RTP CAD Models
S6012RTP Part Data Attributes
|
S6012RTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6012RTP
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6012RTP
This table gives cross-reference parts and alternative options found for S6012RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6012RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | S6012RTP vs TYN612 |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6012RTP vs 2N6398 |
TIC126M | 12A, 600V, SCR | Texas Instruments | S6012RTP vs TIC126M |
2N6398 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | S6012RTP vs 2N6398 |
BT151-500R,127 | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012RTP vs BT151-500R,127 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6012RTP vs S6012R |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | S6012RTP vs BT151-500RT |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | S6012RTP vs 2N6398 |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S6012RTP vs S6012R |
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S6012RTP vs MCR12M |