Part Details for S606CPG5-6VF/60-NR by LEDtronics Inc
Overview of S606CPG5-6VF/60-NR by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S606CPG5-6VF/60-NR
S606CPG5-6VF/60-NR CAD Models
S606CPG5-6VF/60-NR Part Data Attributes
|
S606CPG5-6VF/60-NR
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S606CPG5-6VF/60-NR
LEDtronics Inc
Single Color LED Display Cluster, Pure Green, 15.75mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | PURE GREEN | |
Configuration | COMPLEX | |
Display Height | 15.75 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |