Part Details for S6420A by Loras Industries Inc
Overview of S6420A by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S6420A
S6420A CAD Models
S6420A Part Data Attributes
|
S6420A
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S6420A
Loras Industries Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 100V V(DRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 70 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for S6420A
This table gives cross-reference parts and alternative options found for S6420A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6420A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR230A3 | 25A, 100V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | S6420A vs MCR230A3 |
NTE5562 | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, | NTE Electronics Inc | S6420A vs NTE5562 |
15104GOA | Silicon Controlled Rectifier, 235A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | S6420A vs 15104GOA |
SKT130/04C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209 | SEMIKRON | S6420A vs SKT130/04C |
MCR231A3 | 25A, 100V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | S6420A vs MCR231A3 |
2N3890 | Silicon Controlled Rectifier, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, | Semitronics Corp | S6420A vs 2N3890 |
MCR230F3 | 25A, 50V, SCR, CASE 311-02, 3 PIN | Motorola Mobility LLC | S6420A vs MCR230F3 |
2N6171 | 35A, 100V, SCR | Motorola Mobility LLC | S6420A vs 2N6171 |
2N3890 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, | Powerex Power Semiconductors | S6420A vs 2N3890 |
150C60BE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | S6420A vs 150C60BE3 |