Part Details for S6429-01 by Hamamatsu Photonics
Overview of S6429-01 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6429-01
S6429-01 CAD Models
S6429-01 Part Data Attributes
|
S6429-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6429-01
Hamamatsu Photonics
Optoelectronic Device, 6 X 8 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 6 X 8 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH SENSITIVITY | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Dark Current-Max | 0.02 nA | |
Infrared Range | NO | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Peak Wavelength | 540 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR | |
Size | 2.8 mm |