Part Details for S6E2H46G0AGB3000A by Infineon Technologies AG
Overview of S6E2H46G0AGB3000A by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S6E2H46G0AGB3000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2H46G0AGB3000A-ND
|
DigiKey | IC MCU 32BIT 544KB FLASH 121FBGA Min Qty: 4900 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2241 | Buy Now |
DISTI #
727-S6E2H46G0AGB300A
|
Mouser Electronics | ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$6.0200 | Buy Now |
Part Details for S6E2H46G0AGB3000A
S6E2H46G0AGB3000A CAD Models
S6E2H46G0AGB3000A Part Data Attributes:
|
S6E2H46G0AGB3000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2H46G0AGB3000A
Infineon Technologies AG
RISC Microcontroller, 32-Bit, 160MHz, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 100 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 121 | |
Number of Timers | 28 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 557056 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 160 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |