Memory
S71AL016D02BAWBF2
Description: Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56

Overview of S71AL016D02BAWBF2 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S71AL016D02BAWBF2 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S71AL016D02BAWBF2 by Spansion

S71AL016D02BAWBF2
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
PSRAM IS ORGANIZED AS 128K X 16
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.1 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. S71AL016D02BAWBF2
    Spansion
    Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56
    VS

Alternate Parts for S71AL016D02BAWBF2

This table gives cross-reference parts and alternative options found for S71AL016D02BAWBF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71AL016D02BAWBF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S71AL016D02BAWT72 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BAWT72
S71AL016D02BFWT73 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWT73
S71AL016D02BFWTF2 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWTF2
S71AL016D02BFWT72 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWT72
S71AL016D02BAWTF3 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BAWTF3
S71AL016D02BFWBF0 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWBF0
S71AL016D02BFWTF3 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWTF3
S71AL016D02BAWT73 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BAWT73
S71AL016D02BFWTF0 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWTF0
S71AL016D02BAWTF2 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BAWTF2
Part Number Description Manufacturer Compare
S71GL032N40BHW0K3 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 Cypress Semiconductor S71AL016D02BAWBF2 vs S71GL032N40BHW0K3
S71GL032N40BFW0K3 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71GL032N40BFW0K3
S71GL032NA0BHW0U2 Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 Cypress Semiconductor S71AL016D02BAWBF2 vs S71GL032NA0BHW0U2
S71AL016D02BFWBF0 Memory Circuit, 1MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71AL016D02BFWBF0
S71GL032N80BFW0P2 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Cypress Semiconductor S71AL016D02BAWBF2 vs S71GL032N80BFW0P2
S71GL032NA0BHW0Z3 Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 Cypress Semiconductor S71AL016D02BAWBF2 vs S71GL032NA0BHW0Z3
S71GL032N80BFW0K2 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71GL032N80BFW0K2
S71GL032NA0BFW0Z0 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71GL032NA0BFW0Z0
S71GL032N40BHW0P3 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71GL032N40BHW0P3
S71GL032N80BHW0P2 Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 Spansion S71AL016D02BAWBF2 vs S71GL032N80BHW0P2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71AL016D02BAWBF2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71AL016D02BAWBF2 by Spansion

Select Manufacturer
Which Manufacturer of S71AL016D02BAWBF2 would you like to use for your alert(s)?
  • Please alert me when S71AL016D02BAWBF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S71AL016D02BAWBF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71AL016D02BAWBF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S71AL016D02BAWBF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71AL016D02BAWBF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71AL016D02BAWBF2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: