Part Details for S71GL032NA0BFW0Z2 by Cypress Semiconductor
Overview of S71GL032NA0BFW0Z2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71GL032NA0BFW0Z2
S71GL032NA0BFW0Z2 CAD Models
S71GL032NA0BFW0Z2 Part Data Attributes
|
S71GL032NA0BFW0Z2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S71GL032NA0BFW0Z2
Cypress Semiconductor
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TFBGA, BGA56,8X8,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | PSRAM IS ORGANIZED AS 1M X 16 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for S71GL032NA0BFW0Z2
This table gives cross-reference parts and alternative options found for S71GL032NA0BFW0Z2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71GL032NA0BFW0Z2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71GL032NA0BFW0Z3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Cypress Semiconductor | S71GL032NA0BFW0Z2 vs S71GL032NA0BFW0Z3 |
S71GL032NA0BFW0Z2 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL032NA0BFW0Z2 vs S71GL032NA0BFW0Z2 |
S71GL032NA0BHW0Z0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | Spansion | S71GL032NA0BFW0Z2 vs S71GL032NA0BHW0Z0 |
S71GL032NA0BFW0Z0 | Memory Circuit, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL032NA0BFW0Z2 vs S71GL032NA0BFW0Z0 |
S71GL032NA0BHW0Z2 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | Cypress Semiconductor | S71GL032NA0BFW0Z2 vs S71GL032NA0BHW0Z2 |
S71GL032NA0BHW0Z3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | Cypress Semiconductor | S71GL032NA0BFW0Z2 vs S71GL032NA0BHW0Z3 |
S71GL032NA0BHW0Z0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | Cypress Semiconductor | S71GL032NA0BFW0Z2 vs S71GL032NA0BHW0Z0 |
S71GL032NA0BHW0Z3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, HALOGEN FREE, FBGA-56 | Spansion | S71GL032NA0BFW0Z2 vs S71GL032NA0BHW0Z3 |
S71GL032NA0BFW0Z3 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | Spansion | S71GL032NA0BFW0Z2 vs S71GL032NA0BFW0Z3 |