Part Details for S71NS256NB0BJWVN3 by Spansion
Overview of S71NS256NB0BJWVN3 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71NS256NB0BJWVN3
S71NS256NB0BJWVN3 CAD Models
S71NS256NB0BJWVN3 Part Data Attributes
|
S71NS256NB0BJWVN3
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71NS256NB0BJWVN3
Spansion
Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSRAM IS ORGANIZED AS 16M X 16 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e2 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for S71NS256NB0BJWVN3
This table gives cross-reference parts and alternative options found for S71NS256NB0BJWVN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71NS256NB0BJWVN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S71NS256NB0BJWVN0 | Memory Circuit, 16MX16, CMOS, PBGA60, 11 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, VFBGA-60 | Spansion | S71NS256NB0BJWVN3 vs S71NS256NB0BJWVN0 |