S71WS512NC0BFWAT2
Description: Memory Circuit, Flash+PSRAM, CMOS, PBGA84

Overview of S71WS512NC0BFWAT2 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S71WS512NC0BFWAT2 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S71WS512NC0BFWAT2 by AMD

S71WS512NC0BFWAT2
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
FBGA, BGA84,10X12,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
JESD-30 Code
R-PBGA-B84
Memory IC Type
MEMORY CIRCUIT
Mixed Memory Type
FLASH+PSRAM
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Standby Current-Max
0.00004 A
Supply Current-Max
0.066 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. S71WS512NC0BFWAT2
    AMD
    Memory Circuit, Flash+PSRAM, CMOS, PBGA84
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S71WS512NC0BFWAT2 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S71WS512NC0BFWAT2 by AMD

Select Manufacturer
Which Manufacturer of S71WS512NC0BFWAT2 would you like to use for your alert(s)?
  • Please alert me when S71WS512NC0BFWAT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S71WS512NC0BFWAT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S71WS512NC0BFWAT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S71WS512NC0BFWAT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S71WS512NC0BFWAT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S71WS512NC0BFWAT2 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: