Part Details for S75DC150 by Teledyne Relays
Results Overview of S75DC150 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S75DC150 Information
S75DC150 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S75DC150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
S75DC150
|
Avnet Americas | Solid State Relay DC Control 42mA 32VDC DC-IN 150A 42V Open Collector-OUT - Bulk (Alt: S75DC150) COO: France RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$395.6125 / $452.5807 | Buy Now |
|
DISTI #
881-S75DC150
|
Mouser Electronics | Solid State Relays - SSRs | 12 |
|
$475.6300 / $534.2500 | Buy Now |
|
DISTI #
70105561
|
RS | SOLID STATE RELAY, 32 VDC, 150 A/42 VDC, DC SWITCHING, SURFACE MOUNT, S SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$190.8500 | RFQ |
|
DISTI #
S75DC150
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | Relay SSR 42mA 32V DC-IN 150A DC-OUT 4-Pin COO: France |
66 On Order |
|
$459.4000 / $523.7700 | Buy Now |
|
|
Neutron USA | Solid State Relay, 32 VDC, 150 A/42 VDC, DC Switching, Surface Mount, S Series | 13 |
|
$558.1400 | Buy Now |