Part Details for S80486DX4-100SV8B by AMD
Overview of S80486DX4-100SV8B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S80486DX4-100SV8B
S80486DX4-100SV8B CAD Models
S80486DX4-100SV8B Part Data Attributes
|
S80486DX4-100SV8B
AMD
Buy Now
Datasheet
|
Compare Parts:
S80486DX4-100SV8B
AMD
Microprocessor, 32-Bit, 100MHz, CMOS, PQFP208, SQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 208 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.8 mm | |
Speed | 100 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80486DX4-100SV8B
This table gives cross-reference parts and alternative options found for S80486DX4-100SV8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80486DX4-100SV8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | S80486DX4-100SV8B vs ACT-7000ASC-350F24T |
ACT-5260PC-100F24C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | S80486DX4-100SV8B vs ACT-5260PC-100F24C |
ACT-5261PC-250F24C | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | S80486DX4-100SV8B vs ACT-5261PC-250F24C |
SB80486SXSC33 | Microprocessor, 32-Bit, 33MHz, MOS, PQFP208, SQFP-208 | Intel Corporation | S80486DX4-100SV8B vs SB80486SXSC33 |
79RV4650-200DP9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | S80486DX4-100SV8B vs 79RV4650-200DP9 |
79RC32V333100DHI | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 | Integrated Device Technology Inc | S80486DX4-100SV8B vs 79RC32V333100DHI |
ST486DX2-V80QS | 32-BIT, 80MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | S80486DX4-100SV8B vs ST486DX2-V80QS |
79RC32T355133DHG | RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 | Integrated Device Technology Inc | S80486DX4-100SV8B vs 79RC32T355133DHG |
ACT-5271PC-150F17C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | S80486DX4-100SV8B vs ACT-5271PC-150F17C |
ACT-5261PC-250F24T | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | S80486DX4-100SV8B vs ACT-5261PC-250F24T |