Part Details for S80C186EA20 by Intel Corporation
Overview of S80C186EA20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S80C186EA20
S80C186EA20 CAD Models
S80C186EA20 Part Data Attributes
|
S80C186EA20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80C186EA20
Intel Corporation
Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 20 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80C186EA20
This table gives cross-reference parts and alternative options found for S80C186EA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C186EA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs TS80C186XL-20 |
S80C186EA-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80C186EA20 vs S80C186EA-20 |
TS80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Rochester Electronics LLC | S80C186EA20 vs TS80C186XL20 |
SB80C186EA-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, QFP-80 | Intel Corporation | S80C186EA20 vs SB80C186EA-20 |
TS80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs TS80C186XL20 |
S80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs S80C186XL-20 |
S80C186EB20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs S80C186EB20 |
S80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs S80C186XL20 |
TS80C186EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | S80C186EA20 vs TS80C186EA20 |