Part Details for S80C51FA-4N40 by NXP Semiconductors
Overview of S80C51FA-4N40 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S80C51FA-4N40
S80C51FA-4N40 CAD Models
S80C51FA-4N40 Part Data Attributes
|
S80C51FA-4N40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S80C51FA-4N40
NXP Semiconductors
IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.7 mm | |
Speed | 8 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S80C51FA-4N40
This table gives cross-reference parts and alternative options found for S80C51FA-4N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C51FA-4N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | S80C51FA-4N40 vs LP80C51FA-1 |
D80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | S80C51FA-4N40 vs D80C51FA-1 |
P80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | S80C51FA-4N40 vs P80C51FA-1 |
SC80C51BCGN40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | YAGEO Corporation | S80C51FA-4N40 vs SC80C51BCGN40 |
SC80C51BAGN40 | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | S80C51FA-4N40 vs SC80C51BAGN40 |
TD80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, PLASTIC, LCC-44 | Intel Corporation | S80C51FA-4N40 vs TD80C51FA-1 |
MD80C51FB-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | S80C51FA-4N40 vs MD80C51FB-16 |
S80C51FA-5N40 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | S80C51FA-4N40 vs S80C51FA-5N40 |
LD80C51FA-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | S80C51FA-4N40 vs LD80C51FA-1 |