| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S8233F | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | S8233F vs S8233F |
| S8264F | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 3 Line Input, 1 Line Output, Configurable Output, TTL, CDIP24 | S8233F vs S8264F |
| N8231B | Signetics | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | S8233F vs N8231B |
| N8234W | NXP Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQFP16 | S8233F vs N8234W |
| N8263F | NXP Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 3 Line Input, 1 Line Output, Configurable Output, TTL, CDIP24 | S8233F vs N8263F |
| N8235B | Signetics | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16 | S8233F vs N8235B |
| S8263F | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 3 Line Input, 1 Line Output, Configurable Output, TTL, CDIP24 | S8233F vs S8263F |
| N8231B | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | S8233F vs N8231B |
| N8267W | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | S8233F vs N8267W |
| N8235W | Philips Semiconductors | Check for Price | Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQFP16 | S8233F vs N8235W |
Part Details for S8233F by Signetics
Results Overview of S8233F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8233F Information
S8233F by Signetics is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for S8233F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | S8233F | 86 |
|
Buy Now |
US Tariff Estimator: S8233F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S8233F Part Data Attributes
|
|
S8233F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S8233F
Signetics
Multiplexer, 82 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 82 | |
| JESD-30 Code | R-GDIP-T16 | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 48 Ma | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for S8233F
This table gives cross-reference parts and alternative options found for S8233F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8233F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.