Part Details for S8250A by Toshiba America Electronic Components
Overview of S8250A by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for S8250A
S8250A CAD Models
S8250A Part Data Attributes
|
S8250A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S8250A
Toshiba America Electronic Components
CONTINUOUS-WAVE IMPATT DIODE,1.7W P(O),SCREW
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 1.7 W | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 225 mA | |
Operating Frequency-Max | 20 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Voltage-Nom | 120 V | |
Output Power-Min | 1.7 W | |
Surface Mount | NO |