| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N8T80A | NXP Semiconductors | Check for Price | NAND Gate, 8T Series, 4-Func, 2-Input, TTL, PDIP14 | S8T80F vs N8T80A |
| S8T80F | NXP Semiconductors | Check for Price | NAND Gate | S8T80F vs S8T80F |
| S8T80F | Philips Semiconductors | Check for Price | NAND Gate, 8T Series, 4-Func, 2-Input, TTL, CDIP14 | S8T80F vs S8T80F |
| N8T80A | Philips Semiconductors | Check for Price | NAND Gate, 8T Series, 4-Func, 2-Input, TTL, PDIP14 | S8T80F vs N8T80A |
Part Details for S8T80F by Signetics
Results Overview of S8T80F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8T80F Information
S8T80F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: S8T80F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
S8T80F Part Data Attributes
|
|
S8T80F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S8T80F
Signetics
NAND Gate, 8T Series, 4-Func, 2-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ttl To Mos Level Translator | |
| Family | 8t | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 55 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for S8T80F
This table gives cross-reference parts and alternative options found for S8T80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8T80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.