Part Details for S9014 by Galaxy Semi-Conductor Co Ltd
Overview of S9014 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for S9014
S9014 CAD Models
S9014 Part Data Attributes
|
S9014
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S9014
Galaxy Semi-Conductor Co Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Galaxy | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for S9014
This table gives cross-reference parts and alternative options found for S9014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | S9014 vs BC847B |
NSVBC850BLT1G | NPN Bipolar Transistor SS SOT23 GP XSTR NPN 45V, 3000-REEL, Automotive Qualified | onsemi | S9014 vs NSVBC850BLT1G |
BC850B-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | S9014 vs BC850B-H |
S9014W-L | Small Signal Bipolar Transistor, | Galaxy Microelectronics | S9014 vs S9014W-L |
BC547L-B-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | S9014 vs BC547L-B-T92-B |
BC847BSG-AL6-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | S9014 vs BC847BSG-AL6-R |
BC847BT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | S9014 vs BC847BT |
S9014 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | S9014 vs S9014 |
BC847BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | S9014 vs BC847BT |
BC847B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | S9014 vs BC847B |