Part Details for S9055-01 by Hamamatsu Photonics
Overview of S9055-01 by Hamamatsu Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9055-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7573
|
Newark | Photo Diode, 700Nm, To-18-3 Rohs Compliant: Yes |Hamamatsu S9055-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.9200 / $41.5000 | Buy Now |
Part Details for S9055-01
S9055-01 CAD Models
S9055-01 Part Data Attributes
|
S9055-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9055-01
Hamamatsu Photonics
Photodiode Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Hamamatsu | |
Configuration | SINGLE | |
Dark Current-Max | 0.1 nA | |
Infrared Range | NO | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 20 V | |
Shape | ROUND | |
Size | 0.1 mm | |
Surface Mount | NO |