Part Details for S912XET256J2MAG by NXP Semiconductors
Overview of S912XET256J2MAG by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S912XET256J2MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R7200
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/ Tray Rohs Compliant: Yes |Nxp S912XET256J2MAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $13.3000 | Buy Now |
DISTI #
S912XET256J2MAG-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 300 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6399 | Buy Now |
DISTI #
S912XET256J2MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray - Trays (Alt: S912XET256J2MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
841-S912XET256J2MAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM RoHS: Compliant | 300 |
|
$15.2700 / $23.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$14.6200 | Buy Now |
DISTI #
S912XET256J2MAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray (Alt: S912XET256J2MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XET256J2MAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 144-Pin LQFP Tray (Alt: S912XET256J2MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XET256J2MAG
S912XET256J2MAG CAD Models
S912XET256J2MAG Part Data Attributes:
|
S912XET256J2MAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XET256J2MAG
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for S912XET256J2MAG
This table gives cross-reference parts and alternative options found for S912XET256J2MAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S912XET256J2MAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S912XET256J2MAG | 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 | Freescale Semiconductor | S912XET256J2MAG vs S912XET256J2MAG |