Part Details for S912ZVC12F0MKHR by NXP Semiconductors
Overview of S912ZVC12F0MKHR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S912ZVC12F0MKHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4730
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 128Kb Flash, 32Mhz, -40/+125Degc, Automotive Qualified, Qfp 64/ Reel Rohs Compliant: Yes |Nxp S912ZVC12F0MKHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
S912ZVC12F0MKHR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9326 | Buy Now |
DISTI #
S912ZVC12F0MKHR
|
Avnet Americas | MAGNIV 16-BIT MCU, S12Z CORE, 128KB FLASH, 32MHZ, -40/+125DEGC, AUTOMOTIVE QUALIFIED, QFP 64 - Tape and Reel (Alt: S912ZVC12F0MKHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6159 / $5.2969 | Buy Now |
DISTI #
771-S912ZVC12F0MKHR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.8300 | Buy Now |
Part Details for S912ZVC12F0MKHR
S912ZVC12F0MKHR CAD Models
S912ZVC12F0MKHR Part Data Attributes
|
S912ZVC12F0MKHR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912ZVC12F0MKHR
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12Z | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |