Part Details for S9S08EL16F1MTLR by NXP Semiconductors
Overview of S9S08EL16F1MTLR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08EL16F1MTLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9804
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Sop 28/ Reel Rohs Compliant: Yes |Nxp S9S08EL16F1MTLR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 / $4.0800 | Buy Now |
DISTI #
S9S08EL16F1MTLR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28TSSOP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
S9S08EL16F1MTLR
|
Avnet Americas | MCU 8-bit S08EL S08 CISC 16384byte Flash 3.3/5V 28-Pin SOP T/R - Tape and Reel (Alt: S9S08EL16F1MTLR) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4000 / $3.7536 | Buy Now |
DISTI #
841-S9S08EL16F1MTLR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28 RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
S9S08EL16F1MTLR
|
Avnet Silica | MCU 8-bit S08EL S08 CISC 16384byte Flash 3.3/5V 28-Pin SOP T/R (Alt: S9S08EL16F1MTLR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102937476
|
Chip1Stop | Microcontrollers | 130000 |
|
$3.6700 | Buy Now |
DISTI #
S9S08EL16F1MTLR
|
EBV Elektronik | MCU 8-bit S08EL S08 CISC 16384byte Flash 3.3/5V 28-Pin SOP T/R (Alt: S9S08EL16F1MTLR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08EL16F1MTLR
S9S08EL16F1MTLR CAD Models
S9S08EL16F1MTLR Part Data Attributes
|
S9S08EL16F1MTLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08EL16F1MTLR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |