-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROPROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9887
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Sop 16/ Tube Rohs Compliant: Yes |Nxp S9S08RN8W2MTG Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.6900 | Buy Now |
DISTI #
S9S08RN8W2MTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 96 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7967 | Buy Now |
DISTI #
S9S08RN8W2MTG
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: S9S08RN8W2MTG) RoHS: Compliant Min Qty: 1824 Package Multiple: 96 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-S9S08RN8W2MTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 RoHS: Compliant | 384 |
|
$2.3100 / $4.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1824 Package Multiple: 96 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
|
Rochester Electronics | 8 BIT,HCS08L, 8K FLASH RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.9400 / $2.2800 | Buy Now |
DISTI #
S9S08RN8W2MTG
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: S9S08RN8W2MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 47 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08RN8W2MTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: S9S08RN8W2MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S08RN8W2MTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN8W2MTG
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |