There are no models available for this part yet.
Overview of S9S08RNA8W2VTG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S08RNA8W2VTG by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC9854
|
Newark | 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, -40/+105Degc, Automotive Qualified, Sop 16/ Tube Rohs Compliant: Yes |Nxp S9S08RNA8W2VTG RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.5600 | Buy Now | |
DISTI #
S9S08RNA8W2VTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 96 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3854 | Buy Now | |
DISTI #
S9S08RNA8W2VTG
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 16-Pin TSSOP Rail - Rail/Tube (Alt: S9S08RNA8W2VTG) Min Qty: 1920 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
841-S9S08RNA8W2VTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+105degC, Automotive Qualified, SOP 16 RoHS: Compliant | 169 |
|
$2.2200 / $4.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.0800 | Buy Now | ||
DISTI #
S9S08RNA8W2VTG
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 16-Pin TSSOP Rail (Alt: S9S08RNA8W2VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
S9S08RNA8W2VTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 8KB Flash 16-Pin TSSOP Rail (Alt: S9S08RNA8W2VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S9S08RNA8W2VTG by NXP Semiconductors
Part Data Attributes for S9S08RNA8W2VTG by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Has ADC
|
YES
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
S9S08
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
16
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
2048
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
120 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|