Part Details for S9S08SH4E2MPJR by Freescale Semiconductor
Overview of S9S08SH4E2MPJR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S9S08SH4E2MPJR
S9S08SH4E2MPJR CAD Models
S9S08SH4E2MPJR Part Data Attributes:
|
S9S08SH4E2MPJR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S08SH4E2MPJR
Freescale Semiconductor
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 24.69 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SH4E2MPJR
This table gives cross-reference parts and alternative options found for S9S08SH4E2MPJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SH4E2MPJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SH4E2CSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2CSCR |
S9S08SH4E2MSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2MSCR |
MC9S08SH4CFG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC24, QFN-24 | Freescale Semiconductor | S9S08SH4E2MPJR vs MC9S08SH4CFG |
MC9S08SH4CTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Rochester Electronics LLC | S9S08SH4E2MPJR vs MC9S08SH4CTG |
S9S08SH4E2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2CSC |
MC9S08SH4CTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, TSSOP-16 | Freescale Semiconductor | S9S08SH4E2MPJR vs MC9S08SH4CTG |
S9S08SH4E2MFKR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2MFKR |
S9S08SH4E2MTJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2MTJR |
S9S08SH4E2CFKR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2CFKR |
S9S08SH4E2MSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | S9S08SH4E2MPJR vs S9S08SH4E2MSC |