There are no models available for this part yet.
Overview of SA10-11GWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / | |
2SA1069A(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SA1010(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for SA10-11GWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA10-11GWA-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL GRN 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000000998974
|
Sager | LED Displays & Accessories Single Green 568nm Common Anode | 0 |
|
Buy Now |
CAD Models for SA10-11GWA by Kingbright
Part Data Attributes for SA10-11GWA by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-11
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
26 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.5 V
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
565 nm
|