Part Details for SA15-11GWA by Kingbright
Overview of SA15-11GWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1544-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
71256SA15YGI | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | |
71V016SA15BFG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Price & Stock for SA15-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-SA15-11GWA-ND
|
DigiKey | SA15-11GWA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA15-11GWA
|
Mouser Electronics | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT RoHS: Compliant | 0 |
|
$2.9900 / $4.3900 | Order Now |
DISTI #
000000000000998982
|
Sager | LED Displays & Accessories GREEN DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for SA15-11GWA
SA15-11GWA CAD Models
SA15-11GWA Part Data Attributes
|
SA15-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA15-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 38.1mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 38.1 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |