-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA390 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 5600pF | |
FCE17C37SA391 | Amphenol Communications Solutions | Filter D-sub, 37pin, Socket, 5600pf +/- 15% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3148
|
Newark | Display, 0.39" Common Anode , Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:46Mcd, No. Of Digits/Alpha:1, Character Size:9.9Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA39-11SURKWA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$1.0200 / $2.4500 | Buy Now |
DISTI #
SA39-11SURKWA-ND
|
DigiKey | DISPLAY 7SEG 0.39" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3160 In Stock |
|
$0.8055 / $2.2200 | Buy Now |
DISTI #
604-SA39-11SURKWA
|
Mouser Electronics | LED Displays & Accessories .39" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 0 |
|
$0.8180 / $2.2100 | Order Now |
DISTI #
SA39-11SURKWA
|
TME | Display: LED, 7-segment, 9.9mm, 0.39", No.char: 1, red, 21÷46mcd Min Qty: 1 | 1711 |
|
$0.8000 / $2.1200 | Buy Now |
DISTI #
000000000004087950
|
Sager | LED Displays & Accessories .39 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SA39-11SURKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube (Alt: SA39-11SURKWA) RoHS: Compliant Min Qty: 390 Package Multiple: 39 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA39-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA39-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 9.9mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.9 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for SA39-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA39-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA39-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 9.9mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SA39-11SURKWA vs SA39-11SRWA |
SA39-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA39-11SURKWA vs SA39-11SRWA |