-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2815
|
Newark | Led Display, 7 Segment, 14.2Mm, Red, Led Color:Red, Forward Current If:30Ma, Forward Voltage:2V, Luminous Intensity:6.4Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA56-11EWA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$1.0600 / $2.3700 | Buy Now |
DISTI #
754-1458-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
103 In Stock |
|
$0.7739 / $2.1400 | Buy Now |
DISTI #
604-SA5611EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 957 |
|
$0.8760 / $2.1300 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22 mm | 203 |
|
$0.7835 / $1.4510 | Buy Now |
DISTI #
SA56-11EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 960 In Stock |
|
$0.7700 / $1.4200 | Buy Now |
DISTI #
SA56-11EWA
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, red, 1.9÷6.4mcd Min Qty: 1 | 1681 |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
000000000000999033
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now | |
DISTI #
SA56-11EWA
|
Avnet Abacus | Segment LED Display Common Anode 1 Digit 8 LEDs Red 8mcd Tube (Alt: SA56-11EWA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 120 |
|
Buy Now | |
DISTI #
1142440
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 19.05MM, RED RoHS: Compliant Min Qty: 5 Container: Each | 284 |
|
$1.1467 / $2.2934 | Buy Now |
DISTI #
1142440
|
Farnell | DISPLAY, SEVEN SEGMENT, 19.05MM, RED RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 284 |
|
$1.1287 / $2.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA56-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |
This table gives cross-reference parts and alternative options found for SA56-11EWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56-11EWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-11EWA vs SA-56-11EWA |
SA-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-11EWA vs SA-56-11GWA |
SA56-11HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.22 mm | Kingbright | SA56-11EWA vs SA56-11HWA |