Part Details for SA56004BD-T by NXP Semiconductors
Overview of SA56004BD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA56004BD-T
SA56004BD-T CAD Models
SA56004BD-T Part Data Attributes:
|
SA56004BD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004BD-T
NXP Semiconductors
+/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SA56004BD-T
This table gives cross-reference parts and alternative options found for SA56004BD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56004BD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004HD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004HD,118 |
SA56004GD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004GD,118 |
SA56004GD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004BD-T vs SA56004GD |
SA56004DD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004DD,112 |
SA56004FD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004FD,118 |
SA56004ED | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004BD-T vs SA56004ED |
SA56004AD,112 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004AD,112 |
SA56004AD-T | +/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C | NXP Semiconductors | SA56004BD-T vs SA56004AD-T |
SA56004DD,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms SOIC 8-Pin | NXP Semiconductors | SA56004BD-T vs SA56004DD,118 |
SA56004AD | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Analog IC:Other | NXP Semiconductors | SA56004BD-T vs SA56004AD |