Part Details for SA56004EDP-T by NXP Semiconductors
Overview of SA56004EDP-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA56004EDP-T
SA56004EDP-T CAD Models
SA56004EDP-T Part Data Attributes
|
SA56004EDP-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004EDP-T
NXP Semiconductors
+/-1 deg Cel accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms - Accuracy on-chip: 2@+60~1003@0~125C; Accuracy remote: 1@+60~1003@0~125C; Assignable addresses: 8 ; Operating temperature: 0~125 C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.875 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |