Part Details for SA56004EDP by NXP Semiconductors
Overview of SA56004EDP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA56004EDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1 Degrees Celcious accurate, SMBus-compatible, 8-pin, remote/local digital temperature sensor with over temperature alarms | 1590 |
|
RFQ |
Part Details for SA56004EDP
SA56004EDP CAD Models
SA56004EDP Part Data Attributes
|
SA56004EDP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56004EDP
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SA56004EDP
This table gives cross-reference parts and alternative options found for SA56004EDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56004EDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56004GDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004EDP vs SA56004GDP,118 |
SA56004DDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | SA56004EDP vs SA56004DDP |
SA56004BDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004EDP vs SA56004BDP,118 |
SA56004DDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004EDP vs SA56004DDP,118 |
SA56004GDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | SA56004EDP vs SA56004GDP |
SA56004FDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004EDP vs SA56004FDP,118 |
SA56004BDP | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Analog IC:Other | NXP Semiconductors | SA56004EDP vs SA56004BDP |
SA56004HDP,118 | SA56004X - SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms TSSOP 8-Pin | NXP Semiconductors | SA56004EDP vs SA56004HDP,118 |