Part Details for SA58640DK,112 by NXP Semiconductors
Overview of SA58640DK,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SA58640DK,112
SA58640DK,112 CAD Models
SA58640DK,112 Part Data Attributes
|
SA58640DK,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58640DK,112
NXP Semiconductors
SA58640 - Low-voltage mixer FM IF system SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SA58640DK,112
This table gives cross-reference parts and alternative options found for SA58640DK,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58640DK,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | SA58640DK,112 vs BU8242FT1 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SA58640DK,112 vs NJM2292V |
UAA2077AM | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | SA58640DK,112 vs UAA2077AM |
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | SA58640DK,112 vs BU8242F-DXE1 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA58640DK,112 vs UPC8002GR |
NJM2292V-(TE1) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SA58640DK,112 vs NJM2292V-(TE1) |
UPC8002GR-E1 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA58640DK,112 vs UPC8002GR-E1 |
UPC8002GR-E2 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA58640DK,112 vs UPC8002GR-E2 |
NJM2292V-(TE2) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | SA58640DK,112 vs NJM2292V-(TE2) |
BU8242F | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | SA58640DK,112 vs BU8242F |