Datasheets
SA58641DK,112 by: NXP Semiconductors

SA58641 - High performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin

Part Details for SA58641DK,112 by NXP Semiconductors

Overview of SA58641DK,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing Automotive

Part Details for SA58641DK,112

SA58641DK,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA58641DK,112 Part Data Attributes

SA58641DK,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SA58641DK,112 NXP Semiconductors SA58641 - High performance mixer FM IF system with high-speed RSSI SSOP2 20-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP2
Package Description LSSOP,
Pin Count 20
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max 8.5 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CORDLESS TELEPHONE SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for SA58641DK,112

This table gives cross-reference parts and alternative options found for SA58641DK,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58641DK,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA58641DK IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC NXP Semiconductors SA58641DK,112 vs SA58641DK
Part Number Description Manufacturer Compare
U2763B-AFN Support Circuit, Bipolar, PDSO20, SSO-20 Atmel Corporation SA58641DK,112 vs U2763B-AFN
BU8242FE1 Support Circuit, PDSO20, SOP-20 ROHM Semiconductor SA58641DK,112 vs BU8242FE1
TK10489M RF and Baseband Circuit, Bipolar, PDSO20, SSOP-20 TOKO Inc SA58641DK,112 vs TK10489M
BU8242F-T1 TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 ROHM Semiconductor SA58641DK,112 vs BU8242F-T1
UPC8125GR-E1 RF and Baseband Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 NEC Electronics Group SA58641DK,112 vs UPC8125GR-E1
UPC8002GR-E1 Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 NEC Electronics Group SA58641DK,112 vs UPC8002GR-E1
TG2403CT IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, BCC20, Cordless Telephone IC Toshiba America Electronic Components SA58641DK,112 vs TG2403CT
BU8242FT1 Support Circuit, PDSO20, SOP-20 ROHM Semiconductor SA58641DK,112 vs BU8242FT1
U2763B-AFGG3 Support Circuit, Bipolar, PDSO20, SSO-20 Atmel Corporation SA58641DK,112 vs U2763B-AFGG3
NJM2292V Baseband Circuit, Bipolar, PDSO20, SSOP-20 New Japan Radio Co Ltd SA58641DK,112 vs NJM2292V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA58641DK,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA58641DK,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA58641DK,112 would you like to use for your alert(s)?
  • Please alert me when SA58641DK,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA58641DK,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA58641DK,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA58641DK,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA58641DK,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA58641DK,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: