There are no models available for this part yet.
Overview of U2763B-AFGG3 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for U2763B-AFGG3 by Atmel Corporation
Part Data Attributes for U2763B-AFGG3 by Atmel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP, SSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.625 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
2.9 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for U2763B-AFGG3
This table gives cross-reference parts and alternative options found for U2763B-AFGG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2763B-AFGG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFGG3 vs BU8242FT1 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U2763B-AFGG3 vs NJM2292V |
UAA2077AM | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | U2763B-AFGG3 vs UAA2077AM |
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFGG3 vs BU8242F-DXE1 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U2763B-AFGG3 vs UPC8002GR |
NJM2292V-(TE1) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U2763B-AFGG3 vs NJM2292V-(TE1) |
UPC8002GR-E1 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U2763B-AFGG3 vs UPC8002GR-E1 |
UPC8002GR-E2 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U2763B-AFGG3 vs UPC8002GR-E2 |
NJM2292V-(TE2) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U2763B-AFGG3 vs NJM2292V-(TE2) |
BU8242F | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U2763B-AFGG3 vs BU8242F |