Part Details for SA602AD,602 by NXP Semiconductors
Results Overview of SA602AD,602 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA602AD,602 Information
SA602AD,602 by NXP Semiconductors is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA602AD,602
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecommunications | 3801 |
|
RFQ |
US Tariff Estimator: SA602AD,602 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SA602AD,602
SA602AD,602 Part Data Attributes
|
|
SA602AD,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA602AD,602
NXP Semiconductors
SA602A - Double-balanced mixer and oscillator SOIC 8-Pin
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms012aa, Sot96-1, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT96-1 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 |
Alternate Parts for SA602AD,602
This table gives cross-reference parts and alternative options found for SA602AD,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA602AD,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935030750602 | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO8, 3.90 MM, SOT-96-1, MS-012AA, PLASTIC, SO-8, Telecom IC:Other | SA602AD,602 vs 935030750602 |
| SA602AD-T | NXP Semiconductors | Check for Price | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | SA602AD,602 vs SA602AD-T |
SA602AD,602 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for SA602AD is 4.5V to 5.5V, with a typical voltage of 5V.
-
To optimize the SA602AD for low power consumption, ensure that the device is operated at the lowest possible supply voltage, use a low-impedance power supply, and minimize the output load capacitance. Additionally, consider using the device's power-down mode when not in use.
-
The maximum input signal amplitude that the SA602AD can handle is approximately 1.5V peak-to-peak, beyond which the device may experience distortion or clipping.
-
To ensure proper ESD protection when handling SA602AD devices, use an ESD wrist strap or mat, handle the devices by the body or pins, and avoid touching the pins or leads. Additionally, use ESD-protected packaging and storage materials.
-
For optimal performance and thermal management, ensure that the SA602AD is placed on a PCB with a solid ground plane, use a thermal pad or heat sink for heat dissipation, and keep the device away from high-power components or heat sources.