Part Details for SA604AD/01,112 by NXP Semiconductors
Overview of SA604AD/01,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for SA604AD/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8284
|
Newark | Rf Mixer, -40 To 85Deg C Rohs Compliant: Yes |Nxp SA604AD/01,112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3370111
|
element14 Asia-Pacific | RF MIXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8676 / $7.7970 | Buy Now |
DISTI #
3370111
|
Farnell | RF MIXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$8.1876 / $9.5231 | Buy Now |
Part Details for SA604AD/01,112
SA604AD/01,112 CAD Models
SA604AD/01,112 Part Data Attributes
|
SA604AD/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA604AD/01,112
NXP Semiconductors
SA604A - High performance low power FM IF system SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 73 dB | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SA604AD/01,112
This table gives cross-reference parts and alternative options found for SA604AD/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA604AD/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933948930602 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,112 vs 933948930602 |
SA604AD | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | SA604AD/01,112 vs SA604AD |
933948930623 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,112 vs 933948930623 |
SA604AD/01,118 | SA604A - High performance low power FM IF system SOP 16-Pin | NXP Semiconductors | SA604AD/01,112 vs SA604AD/01,118 |
SA604AD | IC FM, AUDIO DEMODULATOR, PDSO16, PLASTIC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,112 vs SA604AD |