-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA604A - High performance low power FM IF system SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6345
|
Newark | High Performance Low Power Fm If System Rohs Compliant: Yes |Nxp SA604AD/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 | Buy Now |
DISTI #
70R8741
|
Newark | High Performance Low Power Fm If System Rohs Compliant: Yes |Nxp SA604AD/01,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA604AD/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA604AD/01,118
NXP Semiconductors
SA604A - High performance low power FM IF system SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 73 dB | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SA604AD/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA604AD/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933948930623 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,118 vs 933948930623 |
SA604AD | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | SA604AD/01,118 vs SA604AD |
SA604AD,602 | SA604A - High performance low power FM IF system SOP 16-Pin | NXP Semiconductors | SA604AD/01,118 vs SA604AD,602 |
SA604AD | IC FM, AUDIO DEMODULATOR, PDSO16, PLASTIC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,118 vs SA604AD |
SA604AD/01,112 | SA604A - High performance low power FM IF system SOP 16-Pin | NXP Semiconductors | SA604AD/01,118 vs SA604AD/01,112 |
933948930602 | IC FM, AUDIO DEMODULATOR, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SO-16, Receiver IC | NXP Semiconductors | SA604AD/01,118 vs 933948930602 |