-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA615 - High performance low power mixer FM IF system SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4731
|
Newark | Low Power Mixer Fm If Sys, -40To85Deg C, Frequency Min:-, Frequency Max:500Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:8V, Rf Ic Case Style:Soic, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp SA615D/01,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R8760
|
Newark | High Performance Low Power Mixer Fm If System Rohs Compliant: Yes |Nxp SA615D/01,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SA615D - High performance low power mixer FM IF system RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10 |
|
$4.2100 / $4.9500 | Buy Now |
DISTI #
3128636RL
|
element14 Asia-Pacific | LOW POWER MIXER FM IF SYS, -40TO85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.6162 / $5.3574 | Buy Now |
DISTI #
3128636
|
element14 Asia-Pacific | LOW POWER MIXER FM IF SYS, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.6162 / $7.3903 | Buy Now |
DISTI #
3128636RL
|
Farnell | LOW POWER MIXER FM IF SYS, -40TO85DEG C RoHS: Compliant Min Qty: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.5821 / $5.9942 | Buy Now |
DISTI #
3128636
|
Farnell | LOW POWER MIXER FM IF SYS, -40TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$5.5821 / $7.9923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA615D/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA615D/01,118
NXP Semiconductors
SA615 - High performance low power mixer FM IF system SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IN-BUILT QUADRATURE DETECTOR | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SA615D/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA615D/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933995450623 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D/01,118 vs 933995450623 |
SA615D/01,112 | SA615 - High performance low power mixer FM IF system SOP 20-Pin | NXP Semiconductors | SA615D/01,118 vs SA615D/01,112 |
SA615D,623 | SA615 - High performance low power mixer FM IF system SOP 20-Pin | NXP Semiconductors | SA615D/01,118 vs SA615D,623 |
933995450602 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Receiver IC | NXP Semiconductors | SA615D/01,118 vs 933995450602 |
SA615D | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SOL-20, Receiver IC | NXP Semiconductors | SA615D/01,118 vs SA615D |