Part Details for SA615DK/01,112 by NXP Semiconductors
Overview of SA615DK/01,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA615DK/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2400504
|
Farnell | FM IF MIXER, 500MHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.3257 / $2.4132 | Buy Now |
Part Details for SA615DK/01,112
SA615DK/01,112 CAD Models
SA615DK/01,112 Part Data Attributes
|
SA615DK/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA615DK/01,112
NXP Semiconductors
SA615 - High performance low power mixer FM IF system SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT266-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IN-BUILT QUADRATURE DETECTOR | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SA615DK/01,112
This table gives cross-reference parts and alternative options found for SA615DK/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA615DK/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA615DK/01,118 | SA615 - High performance low power mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA615DK/01,112 vs SA615DK/01,118 |
935040890112 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Receiver IC | NXP Semiconductors | SA615DK/01,112 vs 935040890112 |
SA615DK | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SSOP-20, Receiver IC | NXP Semiconductors | SA615DK/01,112 vs SA615DK |
SA615DK-T | IC AUDIO SINGLE CHIP RECEIVER, PDSO20, Receiver IC | NXP Semiconductors | SA615DK/01,112 vs SA615DK-T |
935040890118 | IC FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Receiver IC | NXP Semiconductors | SA615DK/01,112 vs 935040890118 |
SA615DK,118 | SA615 - High performance low power mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA615DK/01,112 vs SA615DK,118 |