Part Details for SA7805CU by NXP Semiconductors
Overview of SA7805CU by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA7805CU
SA7805CU CAD Models
SA7805CU Part Data Attributes
|
SA7805CU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA7805CU
NXP Semiconductors
IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.35 V | |
Output Voltage1-Min | 4.65 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 7% |
Alternate Parts for SA7805CU
This table gives cross-reference parts and alternative options found for SA7805CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA7805CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17808VPJ | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | SA7805CU vs HA17808VPJ |
UC7815AG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | SA7805CU vs UC7815AG |
LM78M06CH | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | SA7805CU vs LM78M06CH |
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SA7805CU vs LM78M06CT |
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | SA7805CU vs NTE962 |
IP140G-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SA7805CU vs IP140G-05-883B |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SA7805CU vs LM7805AGR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SA7805CU vs IP140AG-05-883B |
LM342P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | SA7805CU vs LM342P-12 |
BA17818FP | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | SA7805CU vs BA17818FP |