There are no models available for this part yet.
Overview of SAA5264PS/M3/NNNN by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
CAD Models for SAA5264PS/M3/NNNN by NXP Semiconductors
Part Data Attributes for SAA5264PS/M3/NNNN by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
SDIP,
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
TELETEXT DECODER
|
Crystal Frequency-Nom
|
12 MHz
|
External Page Memory Support
|
NO
|
JESD-30 Code
|
R-PDIP-T52
|
JESD-609 Code
|
e3/e4
|
Length
|
47.5 mm
|
Number of Functions
|
1
|
Number of Internal Stored Pages
|
10
|
Number of Languages
|
4
|
Number of Lines per Frame
|
625
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SDIP
|
Package Equivalence Code
|
SDIP52,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
48 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN/NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Video Input Processor
|
YES
|
Width
|
15.24 mm
|
Alternate Parts for SAA5264PS/M3/NNNN
This table gives cross-reference parts and alternative options found for SAA5264PS/M3/NNNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA5264PS/M3/NNNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5251 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SAA5264PS/M3/NNNN vs SDA5251 |
SAA5296XP/NV | IC TELETEXT DECODER, PDIP52, Teletext IC | NXP Semiconductors | SAA5264PS/M3/NNNN vs SAA5296XP/NV |
SDA5254-2 | Teletext Decoder, PDIP52 | Siemens | SAA5264PS/M3/NNNN vs SDA5254-2 |
SAA5262PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SAA5264PS/M3/NNNN vs SAA5262PS |
SDA5273/75S | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5264PS/M3/NNNN vs SDA5273/75S |
TPU3035PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SAA5264PS/M3/NNNN vs TPU3035PO |
MV1817-3CGGPBR | Teletext Decoder, PQFP52 | Dynex Semiconductor | SAA5264PS/M3/NNNN vs MV1817-3CGGPBR |
SAA5265PS/M4/NNNN | IC TELETEXT DECODER, PDIP52, 0.600 INCH, PLASTIC, SDIP-52, Teletext IC | NXP Semiconductors | SAA5264PS/M3/NNNN vs SAA5265PS/M4/NNNN |
SDA5252-2 | Teletext Decoder, PDIP52 | Siemens | SAA5264PS/M3/NNNN vs SDA5252-2 |
SDA5273C-2CS | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5264PS/M3/NNNN vs SDA5273C-2CS |