Part Details for SAA5290ZP/NVI by NXP Semiconductors
Overview of SAA5290ZP/NVI by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA5290ZP/NVI
SAA5290ZP/NVI CAD Models
SAA5290ZP/NVI Part Data Attributes
|
SAA5290ZP/NVI
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA5290ZP/NVI
NXP Semiconductors
IC TELETEXT DECODER, PDIP52, 0.600 INCH, PLASTIC, SDIP-52, Teletext IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, SDIP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 12 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T52 | |
JESD-609 Code | e3/e4 | |
Length | 47.5 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 1 | |
Number of Languages | 3 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 15.24 mm |
Alternate Parts for SAA5290ZP/NVI
This table gives cross-reference parts and alternative options found for SAA5290ZP/NVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA5290ZP/NVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPU3050PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SAA5290ZP/NVI vs TPU3050PO |
SDA5251-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5290ZP/NVI vs SDA5251-2 |
MV1817-3CGGPBR | TELETEXT DECODER, PQFP52 | Microsemi Corporation | SAA5290ZP/NVI vs MV1817-3CGGPBR |
SAA5280ZP/E | IC TELETEXT AND VPS/PDC DECODER, PDIP52, Teletext IC | NXP Semiconductors | SAA5290ZP/NVI vs SAA5280ZP/E |
SDA5273-2S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5290ZP/NVI vs SDA5273-2S |
SAA5296XP/NV | IC TELETEXT DECODER, PDIP52, Teletext IC | NXP Semiconductors | SAA5290ZP/NVI vs SAA5296XP/NV |
SAA5262PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SAA5290ZP/NVI vs SAA5262PS |
SAA5263PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SAA5290ZP/NVI vs SAA5263PS |
SAA5281ZP | IC TELETEXT AND VPS/PDC DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SAA5290ZP/NVI vs SAA5281ZP |
SDA5273S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5290ZP/NVI vs SDA5273S |