Part Details for SAB-C167CR-16RMHA+ by Infineon Technologies AG
Overview of SAB-C167CR-16RMHA+ by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Part Details for SAB-C167CR-16RMHA+
SAB-C167CR-16RMHA+ CAD Models
SAB-C167CR-16RMHA+ Part Data Attributes
|
SAB-C167CR-16RMHA+
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB-C167CR-16RMHA+
Infineon Technologies AG
Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB-C167CR-16RMHA+
This table gives cross-reference parts and alternative options found for SAB-C167CR-16RMHA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C167CR-16RMHA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-C167CR-16RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | SAB-C167CR-16RMHA+ vs SAK-C167CR-16RM |
SAB-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RMHA+ vs SAB-C167CR-4RM |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RMHA+ vs C167CR-16RM |
SAF-C167CR-16RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RMHA+ vs SAF-C167CR-16RMHA+ |
SAB-C167CR-4RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RMHA+ vs SAB-C167CR-4RMHA+ |
SAB-C167CR-16RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | SAB-C167CR-16RMHA+ vs SAB-C167CR-16RM |
SAB-C167SR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RMHA+ vs SAB-C167SR-LMHA+ |
SAK-C167CR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAB-C167CR-16RMHA+ vs SAK-C167CR-LM |
SAF-C167SR-LM | Microcontroller, CMOS, MQFP144 | Siemens | SAB-C167CR-16RMHA+ vs SAF-C167SR-LM |
SAB-C167CR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAB-C167CR-16RMHA+ vs SAB-C167CR-LM |