Part Details for SAB80512-N-T40/85 by Siemens
Overview of SAB80512-N-T40/85 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SAB80512-N-T40/85
SAB80512-N-T40/85 CAD Models
SAB80512-N-T40/85 Part Data Attributes
|
SAB80512-N-T40/85
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80512-N-T40/85
Siemens
Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Number of I/O Lines | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80512-N-T40/85
This table gives cross-reference parts and alternative options found for SAB80512-N-T40/85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80512-N-T40/85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB83C515A-5N18 | Microcontroller, 8-Bit, MROM, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB80512-N-T40/85 vs SAB83C515A-5N18 |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB80512-N-T40/85 vs SAB80C515-M-T40 |
SC87C51CPK44-T | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80512-N-T40/85 vs SC87C51CPK44-T |
SAB80C535-20-N | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB80512-N-T40/85 vs SAB80C535-20-N |
SAB80C515-M | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB80512-N-T40/85 vs SAB80C515-M |
P87C51-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | SAB80512-N-T40/85 vs P87C51-1 |
SC87C51CGA44-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SAB80512-N-T40/85 vs SC87C51CGA44-T |
SC87C51CGK44 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80512-N-T40/85 vs SC87C51CGK44 |
SAB80515-N-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 | Siemens | SAB80512-N-T40/85 vs SAB80515-N-T40/85 |
AT89C51-12PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB80512-N-T40/85 vs AT89C51-12PC |